B&R X20 Series Controller for Use with PLC's
- RS Stock No.:
- 589-114
- Mfr. Part No.:
- X20CP0483
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP119,948.91
(exc. VAT)
PHP134,342.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP119,948.91 |
*price indicative
- RS Stock No.:
- 589-114
- Mfr. Part No.:
- X20CP0483
- Manufacturer:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Controller | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Division 2, cCSAus, Groups ABCD, ATEX Zone 2, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | BMW GS 95011-4, BV EC33B Temperature: 5 - 55°C, Vibration: B (4 g), Vibration: 4 g, UL cULus E115267, UKCA, LR ENV1, Humidity: B (up to 100%), EN 60068-2-60, EMC: Bridge and open deck, EMC: B (bridge and open deck), EAC, DNV Temperature: B (0 to 55°C), CE, ABS | |
| Communication Protocol | POWERLINK, RS485, CANbus, Ethernet, RS232, USB 1.1/2.0, X2X Link | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Controller | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification Division 2, cCSAus, Groups ABCD, ATEX Zone 2, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals BMW GS 95011-4, BV EC33B Temperature: 5 - 55°C, Vibration: B (4 g), Vibration: 4 g, UL cULus E115267, UKCA, LR ENV1, Humidity: B (up to 100%), EN 60068-2-60, EMC: Bridge and open deck, EMC: B (bridge and open deck), EAC, DNV Temperature: B (0 to 55°C), CE, ABS | ||
Communication Protocol POWERLINK, RS485, CANbus, Ethernet, RS232, USB 1.1/2.0, X2X Link | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Locking Plate for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's

