B&R X20 Series Analog I/O Module for Use with PLC's
- RS Stock No.:
- 589-025
- Mfr. Part No.:
- X20AI2237
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP44,569.70
(exc. VAT)
PHP49,918.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,569.70 |
*price indicative
- RS Stock No.:
- 589-025
- Mfr. Part No.:
- X20AI2237
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog I/O Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | ATEX, CCSAUS, CE, cULus, EAC, HAZLOC, KC, UKCA, UL | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, ATEX Zone 2, Division 2, cCSAus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog I/O Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals ATEX, CCSAUS, CE, cULus, EAC, HAZLOC, KC, UKCA, UL | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, ATEX Zone 2, Division 2, cCSAus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input Module is equipped with 2 voltage measurement inputs featuring 16-bit digital converter resolution. Each input has its own sensor supply, and the two channels along with their sensor supplies are electrically isolated from each other. This ensures accurate and independent measurement on both analogue voltage inputs.
Electrically isolated analogue channels
Electrically isolated sensor supplies
16 bit digital converter resolution
Very high sampling rate
Related links
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLCs
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD

