B&R X20 Series Clamp for Use with PLC's
- RS Stock No.:
- 589-011
- Mfr. Part No.:
- X20AC0SG1.0010
- Manufacturer:
- B&R
Subtotal (1 pack of 10 units)*
PHP49,448.44
(exc. VAT)
PHP55,382.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP49,448.44 | PHP4,944.844 |
*price indicative
- RS Stock No.:
- 589-011
- Mfr. Part No.:
- X20AC0SG1.0010
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Clamp | |
| Accessory Type | Cable Clamp | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20, IP65, IP67 | |
| Standards/Approvals | JESD22, ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), IEC 60332-3-24, IEC 60332-1-2, EN 61000-6-4:2001, EN 61000-6-2:1999, EN 60529, DNV, CE, method B110, UL cULus E115267, RoHS 2011/65/EU, UKCA | |
| Hazardous Area Certification | No | |
| Communication Protocol | POWERLINK, X2X Link, Ethernet | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Clamp | ||
Accessory Type Cable Clamp | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20, IP65, IP67 | ||
Standards/Approvals JESD22, ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), IEC 60332-3-24, IEC 60332-1-2, EN 61000-6-4:2001, EN 61000-6-2:1999, EN 60529, DNV, CE, method B110, UL cULus E115267, RoHS 2011/65/EU, UKCA | ||
Hazardous Area Certification No | ||
Communication Protocol POWERLINK, X2X Link, Ethernet | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Cable Shield Grounding Clamp is designed to provide a secure and reliable connection for grounding cable shields. It ensures proper electrical continuity and protection against electromagnetic interference in cable installations.
10 pieces
Related links
- B&R X20 Series Clamp for Use with PLC's
- B&R X20 Series Clamp for Use with PLCs
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Locking Plate for Use with PLC's
