Schneider Electric TM100 Series Logic Controller for Use with Easy Modicon M100
- RS Stock No.:
- 588-903
- Mfr. Part No.:
- TM100C24RN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP25,682.64
(exc. VAT)
PHP28,764.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,682.64 |
*price indicative
- RS Stock No.:
- 588-903
- Mfr. Part No.:
- TM100C24RN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Logic Controller | |
| Accessory Type | Logic Controller | |
| Series | TM100 | |
| For Use With | Easy Modicon M100 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 100V ac, 220V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Logic Controller | ||
Accessory Type Logic Controller | ||
Series TM100 | ||
For Use With Easy Modicon M100 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 100V ac, 220V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TM100 Series Logic Controller for Use with Easy Modicon M100
- Schneider Electric Modicon TM5 Series Logic Controller
- Schneider Electric Modicon TM Series Logic Controller
- Schneider Electric Modicon TM Series Logic Controller Pulse Output
- Schneider Electric Modicon M221 Series Logic Controller Discrete Input Relay Output
- Schneider Electric Modicon TM Series Logic Controller Digital Input Transistor Output
- Schneider Electric Modicon TM Series Logic Controller Voltage Transistor Output
- Schneider Electric Modicon M258 Series Power Distribution Module for Use with Motion Controller, Logic Controller

