B&R X20 Series Communication Module for Use with PLCs
- RS Stock No.:
- 584-856
- Mfr. Part No.:
- X20CIF10D1-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP95,969.94
(exc. VAT)
PHP107,486.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,969.94 |
*price indicative
- RS Stock No.:
- 584-856
- Mfr. Part No.:
- X20CIF10D1-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Ethernet IP Card | |
| Product Type | Communication Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | KR, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, LR ENV1, UKCA | |
| Hazardous Area Certification | ATEX, Ex | |
| Communication Protocol | Ethernet/IP | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Ethernet IP Card | ||
Product Type Communication Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals KR, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, LR ENV1, UKCA | ||
Hazardous Area Certification ATEX, Ex | ||
Communication Protocol Ethernet/IP | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH interface module is equipped with an EtherNet/IP scanner interface. This allows third-party components to be integrated in the B&R system and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in X20 CPUs or in the expandable POWERLINK bus controller X20BC1083. The interface is equipped with 2 RJ45 connections. Both connections result in an integrated switch. This makes it easy to implement daisy chain cabling.
CE and UKCA certified
IP20 rated
Related links
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Controller for Use with PLCs
- B&R Industrial Automation GmbH X20 Series Communication Module for Use with To connect any POWERLINK device to a
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs

