Schneider Electric BMX Series PLC CPU for Use with BMX Series
- RS Stock No.:
- 577-132
- Mfr. Part No.:
- BMXP3420302H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP231,044.29
(exc. VAT)
PHP258,769.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP231,044.29 |
*price indicative
- RS Stock No.:
- 577-132
- Mfr. Part No.:
- BMXP3420302H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Redundant Processor Module | |
| Product Type | PLC CPU | |
| Series | BMX | |
| For Use With | BMX Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, CSA C22.2 No 61010-2-201, EAC, EN/IEC 60079-0, EN/IEC 61000-6-5, EN/IEC 61010-2-201, EN/IEC 61131-2, EN/IEC 61850-3, IACS E10, RCM, UL, UL 61010-2-201 | |
| Hazardous Area Certification | No | |
| Communication Protocol | CAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Redundant Processor Module | ||
Product Type PLC CPU | ||
Series BMX | ||
For Use With BMX Series | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, CSA C22.2 No 61010-2-201, EAC, EN/IEC 60079-0, EN/IEC 61000-6-5, EN/IEC 61010-2-201, EN/IEC 61131-2, EN/IEC 61850-3, IACS E10, RCM, UL, UL 61010-2-201 | ||
Hazardous Area Certification No | ||
Communication Protocol CAN | ||
- COO (Country of Origin):
- FR
The Schneider Electric Processor module for M340 with support for up to 1024 discrete and 256 analog I/O points. It features integrated CANopen communication for efficient and flexible device networking, making it suitable for complex automation tasks in industrial environments.
IP20 protection rated
CE Marking
Related links
- Schneider Electric BMX Series Discrete Input Module for Use with BMX Series
- Schneider Electric BMX Series Output Module for Use with BMX Series
- Schneider Electric BMX Series Analogue Output Module for Use with BMX Series
- Schneider Electric BMX Series Module for Use with BMX Series
- Schneider Electric BMX Series Repeater for Use with BMX Series
- Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
- Schneider Electric BMX Series Interface Module for Use with PACs Distributed I/Os
- Schneider Electric BMX Series Cordset for Use with M340

