Siemens 6XV Series PLC Cable for Use with 6XV Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 20 Metre(s)

PHP10,957.20

(exc. VAT)

PHP12,272.06

(inc. VAT)

RS Stock No.:
565-272
Mfr. Part No.:
6XV1841-2B
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Cable

Accessory Type

Ethernet Cable

Series

6XV

For Use With

6XV Series

Supply Voltage

80V

COO (Country of Origin):
DE
The Siemens Flexible Bus Cable is sold by the meter and unassembled. It is an Industrial Ethernet FastConnect TP robust flexible GP cable, PROFINET Type B, with a TPE protective jacket. Designed with flexible 2x2 cores, it is suitable for connection to FC RJ45 plugs and FC outlet RJ45 connectors.

Shielded

Polyethylene insulation

Flame resistant according to IEC 60332-1-2

Silicon free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy