Phoenix Contact Memory for Use with PLC, 3.3 V dc
- RS Stock No.:
- 517-890
- Mfr. Part No.:
- 1151112
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP15,294.00
(exc. VAT)
PHP17,129.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,294.00 |
*price indicative
- RS Stock No.:
- 517-890
- Mfr. Part No.:
- 1151112
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Program and Configuration Memory | |
| For Use With | PLC | |
| Supply Voltage | 3.3 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Program and Configuration Memory | ||
For Use With PLC | ||
Supply Voltage 3.3 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact memory card is specifically designed as program and configuration memory for industrial applications. Built to facilitate the storage of application programs, licenses, and critical files, this 8 GB memory solution ensures that your PLC operates efficiently and reliably. Its robust construction supports extreme ambient temperatures, making it ideal for challenging environments where performance cannot be compromised. The card is engineered for plug-in use, allowing for easy integration into existing systems, and is compliant with both EU and China RoHS requirements. With an emphasis on user-friendly operation and superior durability, this memory card is essential for modern automation technology.
Engineered for reliable long term storage of vital application files
Designed to withstand demanding industrial conditions
Supports a range of supply voltage to accommodate various systems
Compact size ensures easy mounting within your control units
Easily integrates into existing PLC frameworks for seamless operation
Fulfils strict compliance standards for environmental safety
Designed to withstand demanding industrial conditions
Supports a range of supply voltage to accommodate various systems
Compact size ensures easy mounting within your control units
Easily integrates into existing PLC frameworks for seamless operation
Fulfils strict compliance standards for environmental safety
Related links
- Phoenix Contact Memory for Use with PLC, 3.3 V dc
- Phoenix Contact Memory Module for Use with Interface System
- Phoenix Contact Memory, Analogue
- Phoenix Contact PLCNEXT MEMORY Series Memory for Use with PLC System, 3.3 V dc
- TDK-Lambda Switching Power Supply 3.3 V dc 1 A 15 A 175W 90 →
- Seasonic 300W PC Power Supply -12 V dc 5 V dc, 12 V dc Output
- Phoenix Contact 512MB Flash Memory
- STMicroelectronics 5 V dc Output Voltage 38 V dc Input Voltage 1 Outputs
