Phoenix Contact Memory for Use with PLC, 3.3 V dc
- RS Stock No.:
- 493-221
- Mfr. Part No.:
- 1151111
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP25,084.98
(exc. VAT)
PHP28,095.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,084.98 |
*price indicative
- RS Stock No.:
- 493-221
- Mfr. Part No.:
- 1151111
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Program and Configuration Memory | |
| For Use With | PLC | |
| Supply Voltage | 3.3 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Program and Configuration Memory | ||
For Use With PLC | ||
Supply Voltage 3.3 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SD FLASH memory card is designed specifically for programme and configuration storage in PLCnext technology. Offering reliable functionality, it accommodates essential application programmes, licenses, and files, ensuring seamless operation within the PLC ecosystem. Ideal for industrial environments, this robust memory solution remains dependable even under extreme temperature variations. With 32 GB of capacity, it meets the rigorous demands of modern industrial automation and control applications.
Engineered for storing vital application data securely
Designed exclusively for industrial use ensuring enhanced durability
Offers vertical mounting for flexible installation options
Supports wide operational temperature range from -40 °C to 85 °C
Complies with the latest EU RoHS and REACH regulations for environmental safety
Lightweight construction facilitates easy handling and installation
Compatible with a range of compatible controllers for expanded functionality
Streamlines management of configuration files for efficient automation processes
Designed exclusively for industrial use ensuring enhanced durability
Offers vertical mounting for flexible installation options
Supports wide operational temperature range from -40 °C to 85 °C
Complies with the latest EU RoHS and REACH regulations for environmental safety
Lightweight construction facilitates easy handling and installation
Compatible with a range of compatible controllers for expanded functionality
Streamlines management of configuration files for efficient automation processes
Related links
- Phoenix Contact Memory for Use with PLC, 3.3 V dc
- Phoenix Contact PLCNEXT MEMORY Series Memory for Use with PLC System, 3.3 V dc
- ZDAUTO BID Series Interface Development Kit 0/3.3 V dc Supply
- ZDAUTO AI Series Interface Development Kit, 0/3.3 V dc Supply
- Nidec Components Axial Fan DC Operation 70mA Max
- TRACOPOWER Switching Power Supply 3.3 V dc 1.5 A 500mA Triple Output, 110 → 370
- TRACOPOWER Switching Power Supply 3.3 V dc 1 A 250mA Triple Output, 120 →
- Artesyn Switching Power Supply 3.3 V dc 2A Quad Output, 90 → 264V ac Input Voltage
