Phoenix Contact TC-D37SUB Series Connection Kit for Use with SIMATIC ET200SP HA

Subtotal (1 unit)*

PHP57,473.98

(exc. VAT)

PHP64,370.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP57,473.98

*price indicative

TH - smart automation - PDP
RS Stock No.:
517-301
Mfr. Part No.:
1642466
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Module Carrier

Product Type

Connection Kit

Series

TC-D37SUB

For Use With

SIMATIC ET200SP HA

IP Rating

IP00

Hazardous Area Certification

Zone 2, Groups A, Group IIC, D T4, Div 2, Class I, C, B

Standards/Approvals

UL, IEC/EN 60664-1, cULus Listed, cUL, UL 61010

COO (Country of Origin):
DE
The Phoenix Contact Module carrier offers a versatile solution for connecting to the Siemens SIMATIC ET200SP HA. Designed for seamless integration, it serves as a termination carrier for up to ten safety-related PSR MINI SIL coupling relays. The module is crafted to support the digital output module, ensuring reliable performance in demanding operational environments. Its robust structure is complemented by thoughtful insulation characteristics and is adaptable to a range of mounting positions. Whether in critical applications or routine setups, it stands out for its reliability and efficiency, making it an essential component for modern automation and control systems.

Robust design features built-in overvoltage and pollution resistance

Compatible with various controllers, enabling flexible system configurations

Offers a wide range of ambient operational temperatures for diverse applications

Certified with UL for improved safety assurance in hazardous environments

Provides clear visibility with straightforward mounting instructions included

Includes necessary accessories for quick assembly and minimal setup time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy