Phoenix Contact PSR Series Extension Module for Use with Machine or System
- RS Stock No.:
- 497-822
- Mfr. Part No.:
- 1337850
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP51,660.75
(exc. VAT)
PHP57,860.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,660.75 |
*price indicative
- RS Stock No.:
- 497-822
- Mfr. Part No.:
- 1337850
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Extension Module | |
| Accessory Type | Extension Module | |
| Series | PSR | |
| For Use With | Machine or System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus, EN 81-20, EN IEC 62061, IEC 61508, ISO 13849-1 | |
| Supply Voltage | 28.8V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Extension Module | ||
Accessory Type Extension Module | ||
Series PSR | ||
For Use With Machine or System | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus, EN 81-20, EN IEC 62061, IEC 61508, ISO 13849-1 | ||
Supply Voltage 28.8V | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Extension Module provides additional safe inputs and outputs, as well as signal outputs, for monitoring your machine or system. The module is designed to meet high safety standards, including SIL 3 and Cat. 4/PL e, making it suitable for critical applications such as emergency stops, light grids, and safety doors.
8 safe inputs and 4 safe outputs
4 reset inputs or 4 signal outputs
4 clock outputs
TBUS interface
Related links
- Phoenix Contact PSR Series Extension Module for Use with Machine Or System
- Phoenix Contact EM-D Series Extension Module for Use with IFS Gateway
- Phoenix Contact PSR Series Input/Output Module 1 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 13 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 24V
- Phoenix Contact PSR Series Input/Output Module 24V
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 4 Outputs, 24V

