Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- RS Stock No.:
- 480-835
- Mfr. Part No.:
- BMXFCC1003
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP24,215.05
(exc. VAT)
PHP27,120.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,215.05 |
*price indicative
- RS Stock No.:
- 480-835
- Mfr. Part No.:
- BMXFCC1003
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cordset | |
| Product Type | Cordset | |
| Series | Modicon X80 | |
| For Use With | Modicon M340 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cordset | ||
Product Type Cordset | ||
Series Modicon X80 | ||
For Use With Modicon M340 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
FCN leads for BMX FCC series Modicon M340
Connection leads for Modicon M340 I / O modules fitted with Advantys Telefast ABE pre-wiring system
Comprises a 40-contact FCN connector and 1 or 2 HE 10 type 20-contact connectors.
Related links
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cordset for Use with BMXAMO0802 and ABE7CPA02
- Schneider Electric Modicon X80 Series Cordset for Use with Process Application
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Output Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Connection Sub Bases and Analogue Input Modules
- Schneider Electric X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340

