Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- RS Stock No.:
- 479-531
- Mfr. Part No.:
- FC6A-K4A1
- Manufacturer:
- Idec
Subtotal (1 unit)*
PHP11,403.90
(exc. VAT)
PHP12,772.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP11,403.90 |
*price indicative
- RS Stock No.:
- 479-531
- Mfr. Part No.:
- FC6A-K4A1
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | FC6A | |
| For Use With | FC6A PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, TUV, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Expansion Module | ||
Product Type PLC Expansion Module | ||
Series FC6A | ||
For Use With FC6A PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, TUV, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The Idec 4 point Voltage/Current Output Module offers versatile output options, supporting both voltage and current outputs. With a 12-bit resolution, it ensures precise and accurate signal transmission for a wide range of industrial applications. This module is designed to provide reliable control and output management, making it an ideal solution for systems requiring high-quality analogue outputs.
CE marking
Hazardous Location Class I Div 2
TUV certification
UL certification
IP20 protection rated
Related links
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- Idec Expansion Module FC6A MicroSmart PLC
- Idec Expansion Module FC6A MicroSmart PLC 24V dc
- Idec FC6A-C40P1CE Series PLC CPU Analogue Input Transistor (Source) Output
- Idec FC6A-C40R1CE Series PLC CPU Analogue Input Relay Output
- Idec Programmable Logic Controller for use with FC6A-EXM1S Separate Slave
- Idec FC6A-D16R1CEE Series PLC CPU Analogue Input Relay Output
- Idec FC6A-C24R1CE Series PLC CPU Analogue Input Relay Output
