Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- RS Stock No.:
- 479-525
- Mfr. Part No.:
- FC6A-T16P1
- Manufacturer:
- Idec
Subtotal (1 unit)*
PHP11,496.32
(exc. VAT)
PHP12,875.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,496.32 |
*price indicative
- RS Stock No.:
- 479-525
- Mfr. Part No.:
- FC6A-T16P1
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | PLC Expansion Module | |
| Accessory Type | Digital Output Module | |
| Series | FC6A | |
| For Use With | FC6A PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, TUV, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type PLC Expansion Module | ||
Accessory Type Digital Output Module | ||
Series FC6A | ||
For Use With FC6A PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, TUV, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- TW
The Idec 16 point Transistor Source Output Expansion Module features removable screw terminals for easy installation and maintenance. Each point provides a 0.3-amp output, delivering efficient and reliable control for various applications. This module is designed to expand the system's output capacity, offering flexible and precise operation in environments requiring low-current control.
CE marking
Hazardous Location Class I Div 2
TUV certification
UL certification
Related links
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- Idec Expansion Module FC6A MicroSmart PLC
- Idec Expansion Module FC6A MicroSmart PLC 24V dc
- Idec Programmable Logic Controller for use with FC6A-EXM1S Separate Slave
- Idec FC6A-C40P1CE Series PLC CPU Analogue Input Transistor (Source) Output
- Idec FC6A-D16R1CEE Series PLC CPU Analogue Input Relay Output
- Idec FC6A-C24R1CE Series PLC CPU Analogue Input Relay Output
- Idec FC6A-C40R1CE Series PLC CPU Analogue Input Relay Output

