BARTH KS 85 Series Cable for Use with Lococube Devices
- RS Stock No.:
- 466-578
- Mfr. Part No.:
- KS-85
- Manufacturer:
- BARTH
Subtotal (1 unit)*
PHP9,566.57
(exc. VAT)
PHP10,714.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,566.57 |
*price indicative
- RS Stock No.:
- 466-578
- Mfr. Part No.:
- KS-85
- Manufacturer:
- BARTH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BARTH | |
| Product Type | Cable | |
| Accessory Type | Connection Element | |
| Series | KS 85 | |
| For Use With | Lococube Devices | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | CAN | |
| Supply Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand BARTH | ||
Product Type Cable | ||
Accessory Type Connection Element | ||
Series KS 85 | ||
For Use With Lococube Devices | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol CAN | ||
Supply Voltage 12V | ||
- COO (Country of Origin):
- DE
The BARTH Harness is a developer-friendly CAN harness designed for quick and efficient connectivity between two BARTH devices and a power supply. It features pre-terminated CAN lines for immediate use. The connectors allow easy integration with additional hardware, test equipment, or another harness.
Removable termination resistor
Clip on connectors for easy expansion
Related links
- BARTH VK 46 Series Connecting Cable for Use with Lococube MiCon L
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 5 Outputs, Digital Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 8 Outputs, MOSFET Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 9 Outputs, Digital Output
- BARTH lococube mini-PLC Series PLC I/O Module Digital 9 Outputs, Digital Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 8 Outputs, Analogue Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 5 Outputs, MOSFET Output
- BARTH lococube mini-PLC Series PLC I/O Module Digital 9 Outputs, Analogue Output

