RS Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-085
- Mfr. Part No.:
- 6ES7233-4HF50-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP41,180.25
(exc. VAT)
PHP46,121.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,180.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-085
- Mfr. Part No.:
- 6ES7233-4HF50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue I/O Module | |
| Product Type | Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | RCM (formerly C-TICK), UL Approval, Yes, cULus, CE mark | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue I/O Module | ||
Product Type Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Standards/Approvals RCM (formerly C-TICK), UL Approval, Yes, cULus, CE mark | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES723 Series Analogue I/O Module, 4 Inputs, 4 Outputs - 6ES7233-4HF50-0XB0
This analogue I/O module is a vital component for industrial automation systems, specifically designed to integrate into the SIMATIC With dimensions of 125mm x 30mm x 100mm, it offers a compact solution for achieving seamless data acquisition and control. The module operates on a supply voltage of 24V, supporting both analogue input and output functionalities.
Features & Benefits
• Supports 4 analogue inputs and 4 analogue outputs for comprehensive data handling
• 14-bit resolution ensures high precision for both input and output signals
• Incorporates voltage and current input ranges to meet diverse applications
• Maximum output current of 4 to 20mA allows for effective signal transmission
• Capable of functioning under high ambient temperatures up to +40°C
• Allows for cable lengths of up to 100m for flexible installation options
Applications
• Used with I/O systems for automation processes
• Perfect for data acquisition in electrical engineering
• Effective in monitoring and control environments for fast response
• Utilised in integrating temperature-rated processes and devices
• Suitable for industrial machinery requiring precise analogue signals
What input ranges are supported by this module?
The module accommodates various input 5V, and both 4 to 20mA and 0 to 20mA current inputs, providing flexibility for different applications.
How does the device ensure signal accuracy over varying temperatures?
It features minimal temperature error with ±0.1% accuracy relative to input 2% within -20°C to +60°C, ensuring reliable performance under diverse conditions.
What is the maximum allowed length for cable connections?
It supports a maximum cable length of 100m, which is crucial for installations requiring extended distances without signal loss.
What measures are in place to protect the module from electrical interference?
The device integrates interference voltage suppression of up to 40 dB, effectively mitigating the impact of external electromagnetic fields on performance.
Can it function in various installation orientations?
Yes, this module can operate effectively in both horisontal and vertical installations, accommodating various mounting requirements in industrial environments.
Related links
- Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC I/O Module 2 Outputs, Relay Output
- Siemens SIMATIC S7-1200 Series PLC I/O Module 8 Outputs, Digital Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue Input Relay Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue Input Relay Output
- Siemens SIMATIC S7-1200 G2 Series PLC CPU Digital Input Relay Output
- Siemens SIMATIC S7-1200 G2 Series PLC CPU Digital Input Digital Output
