Better World
Siemens SIMATIC S7-1200 G2 Series Module for Use with I/O System, Digital, Digital, 24 V
- RS Stock No.:
- 432-073
- Mfr. Part No.:
- 6ES7223-5PH50-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,295.63
(exc. VAT)
PHP16,011.11
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from March 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,295.63 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 432-073
- Mfr. Part No.:
- 6ES7223-5PH50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital I/O Module | |
| Range | SIMATIC | |
| Series | SIMATIC S7-1200 G2 | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| Output Type | Digital | |
| For Use With | I/O System | |
| Supply Voltage | 24 V | |
| Better World Product | Yes | |
| Better World Claim | Low carbon manufacture, Saves energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital I/O Module | ||
Range SIMATIC | ||
Series SIMATIC S7-1200 G2 | ||
Input Type Digital | ||
Number of Inputs 8 | ||
Number of Outputs 8 | ||
Output Type Digital | ||
For Use With I/O System | ||
Supply Voltage 24 V | ||
Better World Product Yes | ||
Better World Claim Low carbon manufacture, Saves energy | ||
- COO (Country of Origin):
- CN
Siemens 6ES722 Series Digital I/O Module, 8 Inputs, 8 Outputs - 6ES7223-5PH50-0XB0
This digital I/O module is designed for use within industrial I/O systems, featuring a total of 8 digital inputs and 8 digital outputs. Built to operate with a supply voltage of 24V, it measures 125mm in height, 100mm in depth, and 30mm in width. The unit is engineered to deliver robust performance in diverse applications while adhering to stringent operational standards.
Features & Benefits
• Supports 8 digital inputs and 8 digital outputs for flexible connectivity
• Operates within a voltage 4V to 28.8V for stability
• Offers a maximum output current of 2A to manage loads
• Can be installed in different orientations up to 50°C for adaptability
• Complies with IEC standards for reliable input characteristics
• Features diagnostic functions for real-time monitoring and troubleshooting
• Operates within a voltage 4V to 28.8V for stability
• Offers a maximum output current of 2A to manage loads
• Can be installed in different orientations up to 50°C for adaptability
• Complies with IEC standards for reliable input characteristics
• Features diagnostic functions for real-time monitoring and troubleshooting
Applications
• Utilised in automation systems for efficient data processing
• Implemented in control systems for reliable signal management
• Used in various manufacturing setups for managing machine operations
• Integrated in process control environments for effective monitoring
• Effective in relay for automated switching functions
• Implemented in control systems for reliable signal management
• Used in various manufacturing setups for managing machine operations
• Integrated in process control environments for effective monitoring
• Effective in relay for automated switching functions
What input voltage specifications are necessary for optimal performance?
The module requires a rated input voltage of 24V DC, with a maximum signal 1 set at 15V DC. The input current for a signal 1 is typically around 4mA.
How can the digital module support diverse installation environments?
The unit allows for flexible installation with maximum operating temperatures of 40°C horisontally and 50°C vertically. This versatility ensures it can maintain performance in various operational settings.
What are the capabilities regarding load management with the outputs?
This module can handle resistive loads up to 2A and supports relay functions for switching capacities, facilitating various load management scenarios including lamps with specific wattages for both AC and DC applications.
Related links
- Siemens SIMATIC S7-1200 G2 Series Module for Use with I/O System Digital, 24 V
- Siemens SIMATIC S7-1200 G2 Series Module for Use with I/O System Digital, 5 V
- Siemens SIMATIC S7-1200 G2 Series Module for Use with I/O System 24 V
- Siemens SIMATIC S7-1200 G2 Series PLC CPU for Use with SIMATIC S7-1200 Relay Output Digital
- Siemens SIMATIC S7-1200 G2 Series PLC CPU for Use with SIMATIC S7-1200 Digital Output Digital
- Siemens SIMATIC S7-1200 G2 Series PLC CPU for Use with SIMATIC S7-1200 Digital Output Digital
- Siemens SIMATIC S7-1200 G2 Series PLC CPU for Use with SIMATIC S7-1200 Relay Output Digital
- Siemens SIMATIC S7-1200 G2 Series Module for Use with I/O System Analogue, 24 V
