RS Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-065
- Mfr. Part No.:
- 6ES7221-3BF50-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,254.09
(exc. VAT)
PHP11,484.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,254.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-065
- Mfr. Part No.:
- 6ES7221-3BF50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Input Module | |
| Product Type | Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | UL Approval, RCM (formerly C-TICK), cULus, CE mark | |
| Hazardous Area Certification | CCC Ex | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Input Module | ||
Product Type Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Standards/Approvals UL Approval, RCM (formerly C-TICK), cULus, CE mark | ||
Hazardous Area Certification CCC Ex | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES722 Series Digital Input Module, 8 Inputs, 24V Supply Voltage - 6ES7221-3BF50-0XB0
This digital input module is a key component within the SIMATIC I/O system, specifically designed for versatile automation applications. With eight digital inputs capable of handling input frequencies up to 100 kHz, this module provides precise monitoring and control in various industrial settings. The unit operates at a supply voltage of 24V DC and is engineered to withstand maximum operating temperatures of up to +40°C. Its compact dimensions of 62 x 15 x 63mm allow for easy integration into existing setups.
Features & Benefits
• Facilitates high-speed input processing with 100 kHz capability
• Compatible with a 24V DC power supply for broad usability
• Supports cable lengths of up to 500m for flexible installations
• Offers parameterisable input delays for enhanced signal integrity
• Provides diagnostics via LED indicators to monitor status
• Ensures potential separation between channels for safety compliance
Applications
• Used with Siemens automation components to enhance PLC systems
• Ideal for digital control in manufacturing and assembly lines
• Suitable for networked systems requiring extensive input handling
• Utilised in configurations needing high-speed data acquisition
• Enables effective monitoring in complex industrial environments
What input characteristics can I expect from this module?
The module features eight digital inputs that accept sink or source type connections, providing high versatility in various circuit designs. Each input can handle a maximum current of 6mA while operating effectively under specified conditions.
How does this module ensure reliable operation in different environments?
It is designed to withstand ambient temperatures ranging from -20°C to +40°C, allowing reliable performance in a variety of industrial settings. Additionally, it operates under regulated humidity levels and can endure vibrations and shocks as per relevant standards.
What diagnostics capabilities does this module provide?
This module features LED indicators for diagnosing input status and overall operational health, enabling swift and effective maintenance. Additionally, the absence of diagnostic alarms aids in streamlining troubleshooting processes.
Related links
- Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC I/O Module 2 Outputs, Relay Output
- Siemens SIMATIC S7-1200 Series PLC I/O Module 8 Outputs, Digital Output
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs Relay Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs, Digital Transistor Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 6 Outputs Relay Output
