Schneider Electric KNX Series Tool for Use with PLC

Subtotal (1 unit)*

PHP19,285.35

(exc. VAT)

PHP21,599.59

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP19,285.35

*price indicative

TH - smart automation - PDP
RS Stock No.:
354-334
Mfr. Part No.:
MTN645094
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Fan

Product Type

Tool

Series

KNX

For Use With

PLC

IP Rating

IP20

Standards/Approvals

CHINA RoHS, REACH

Hazardous Area Certification

No

Supply Voltage

230V

COO (Country of Origin):
DE
The Schneider Electric KNX fan coil actuator REG-K in light grey is designed for DIN rail mounting. It operates within a rated voltage range of 207 to 253 V and offers IP20 protection, ensuring efficient control of fan coil systems in various settings.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy