Schneider Electric PAS Series Gateway Server for Use with Modbus/RS485 And Modbus/TCP Devices
- RS Stock No.:
- 335-275
- Mfr. Part No.:
- PAS600T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP140,440.42
(exc. VAT)
PHP157,293.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,440.42 |
*price indicative
- RS Stock No.:
- 335-275
- Mfr. Part No.:
- PAS600T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay Server | |
| Series | PAS | |
| For Use With | Modbus/RS485 And Modbus/TCP Devices | |
| IP Rating | IP20 | |
| Standards/Approvals | CHINA RoHS, REACH | |
| Hazardous Area Certification | No | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gateway Server | ||
Accessory Type GateWay Server | ||
Series PAS | ||
For Use With Modbus/RS485 And Modbus/TCP Devices | ||
IP Rating IP20 | ||
Standards/Approvals CHINA RoHS, REACH | ||
Hazardous Area Certification No | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- IN
The Schneider Electric Panel Server Universal is a versatile communication gateway designed for Ethernet and wireless connectivity within the Schneider Electric ecosystem. Supporting advanced diagnostics and energy management capabilities, it integrates seamlessly into a range of industrial and building automation applications.
HTTPS server service
SFTP publication service
IP40 and IP20 protection
ROHS and REACH compliant
Related links
- Schneider Electric PAS Series Gateway Server
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link Slaves (e.g. Sensors or Actuators), Modbus TCP Network
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Schneider Electric EcoStruxure Series Gateway for Use with Modbus/TCP

