Jumo 705010 Series Controller, Analogue Output, 24-Input, Analogue Input
- RS Stock No.:
- 279-662
- Mfr. Part No.:
- 705010/18-000-36
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP38,830.56
(exc. VAT)
PHP43,490.23
(inc. VAT)
- RS Stock No.:
- 279-662
- Mfr. Part No.:
- 705010/18-000-36
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Series | 705010 | |
| Product Type | Controller | |
| Number of Inputs | 24 | |
| Output Type | Analogue | |
| Input Type | Analogue | |
| Number of Outputs | 16 | |
| Length | 100mm | |
| Width | 135mm | |
| Standards/Approvals | IEC 61131-3, RoHS | |
| Depth | 67.1mm | |
| Display Included | Yes | |
| Programming Language Used | Sequential function chart (SFC), CoDeSys, Structured Text, Ladder Diagram (LD), Instruction List (IL), FBD, CFC | |
| Mount Type | Panel, DIN Rail | |
| Communication Port Type | LAN, USB Device, RS232, Profibus Slave, RS232/422, Host | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Series 705010 | ||
Product Type Controller | ||
Number of Inputs 24 | ||
Output Type Analogue | ||
Input Type Analogue | ||
Number of Outputs 16 | ||
Length 100mm | ||
Width 135mm | ||
Standards/Approvals IEC 61131-3, RoHS | ||
Depth 67.1mm | ||
Display Included Yes | ||
Programming Language Used Sequential function chart (SFC), CoDeSys, Structured Text, Ladder Diagram (LD), Instruction List (IL), FBD, CFC | ||
Mount Type Panel, DIN Rail | ||
Communication Port Type LAN, USB Device, RS232, Profibus Slave, RS232/422, Host | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Jumo The multichannel controller module (component of the overall mTRON T system) supports up to four PID controller channels (cascadable), each with two parameter sets and four setpoint value. Autotuning with the oscillation method and the step response method. Two universal inputs, two digital inputs and outputs and two relay outputs with normally open contact (AC 23V/3A) are available for this version. The digitized input values and states are available in the system for further processing. The digital and analog outputs can be controlled by the system (by the connection list or directly from the PLC) or directly from the module. The module operates autonomously, even if the central unit or higher-level system fails. The housing including the backplane remains mounted on the DIN rail. Inputs and outputs are connected at the front by removable terminal stripes with push-in technology. The voltage supply is DC 24 V +25/-20 %.
The presence of the voltage supply, the operating situation of the module and the situation of the digital inputs and digital outputs are shown by LEDs
For retrofitting or servicing, the module insert is simply pulled forward out of the housing
Related links
- Jumo 705010 Series Controller 24-Input, Analogue Input
- Jumo 705001 Series Controller 24-Input, Analogue Input
- Schneider Electric TM17 Series Controller Digital Output Digital, Analogue Input
- Jumo Monitoring Module variTRON Analogue
- Schneider Electric Modicon M172 Series Controller 24-Input Digital Input
- WIS Portenta WIS PLC Series Series Controller 8-Input, Analogue Input
- Controllino Controllino MAXI Series Controller 12-Input, Analogue Input
- Schneider Electric Modicon M172 Series Controller 24-Input Analogue Input

