Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 170-462
- Mfr. Part No.:
- 2967662
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP17,843.28
(exc. VAT)
PHP19,984.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,843.28 | PHP1,784.328 |
*price indicative
- RS Stock No.:
- 170-462
- Mfr. Part No.:
- 2967662
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Product Type | Relay | |
| Series | PLC-RSC | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 110, 120V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Product Type Relay | ||
Series PLC-RSC | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 110, 120V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a versatile and high-performance solution . This module is part of the PLC-INTERFACE product family and is designed for high continuous currents. It features a screw connection and a plug-in miniature relay for easy installation. With a maximum continuous current of 10 A and a safe isolation between the coil and contact side, this relay module is ideal for a wide range of applications. It also offers long electrical service life thanks to its 16 A relay and efficient connection to system cabling using the V8 adapter. The Relay Module is suitable for mounting on DIN rail NS 35/7.5 and supports input voltages ranging from 120 V AC to 110 V DC. With its reliable performance and advanced features, this relay module provides efficient and safe control in various industrial applications.
Supports input voltages from 12 V DC to 230 V AC
Efficient V8 adapter connection for cabling
16 A relay for long electrical service life
Safe isolation between coil and contact side
Maximum continuous current of 10 A
Functional plug-in bridges for convenience
Related links
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-2RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RSC Series Relay Module 4.5V dc Coil 38mA
- Phoenix Contact PLC-RSC Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact PLC-RSC- 24DC/ 1ICT/ACT Series Relay Module 24V dc Coil, SPST
- Phoenix Contact PLC-RSC Series Solid State Relay Screw Mount 6V Control
- Phoenix Contact PLC-RSC Series for Use with Relay Module

