Siemens 3UF7931 Series Connecting Cable for Use with Connection With The Initialization Module
- RS Stock No.:
- 157-803
- Mfr. Part No.:
- 3UF7931-0CA00-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,260.17
(exc. VAT)
PHP10,371.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,260.17 |
*price indicative
- RS Stock No.:
- 157-803
- Mfr. Part No.:
- 3UF7931-0CA00-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | 3UF7931 | |
| For Use With | Connection With The Initialization Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, ABS, CE, DNV, EAC, LRS, Profibus, PRS, RCM, REACH, RMRS, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series 3UF7931 | ||
For Use With Connection With The Initialization Module | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, ABS, CE, DNV, EAC, LRS, Profibus, PRS, RCM, REACH, RMRS, RoHS, UKCA | ||
- COO (Country of Origin):
- RO
Siemens 3UF7931 Series Connecting Cable, Connection With The Initialisation Module - 3UF7931-0CA00-0
This connecting cable links an initialisation module to its host system, enabling configuration and communication in industrial environments. It is intended for use outside classified hazardous zones and meets a broad set of international approvals for interoperability and regulatory conformity.
Features and Benefits:
• UL and CE approvals ensuring recognised electrical compliance
• Profibus compatibility enabling deterministic fieldbus integration
• Marine certifications support operation on vessels and offshore assets
• Profibus compatibility enabling deterministic fieldbus integration
• Marine certifications support operation on vessels and offshore assets
Applications
• Used with initialisation modules for device commissioning
• Suitable for industrial automation communication networks
• Can be used on marine installations requiring certified cabling
• Suitable for industrial automation communication networks
• Can be used on marine installations requiring certified cabling
Is this cable suitable for use in classified hazardous locations?
No, it is specified for non-hazardous area use only.
Which regulatory and industry approvals does it carry?
It holds UL, CE, RoHS, REACH, UKCA, EAC, RCM, LRS, ABS, DNV and RMRS endorsements.
Related links
- Siemens Motor Protection
- Siemens Cable SIRIUS Series Cable for Use with Current Measuring Module
- Siemens 6GT2 Series Interface Module RS232 Connecting Cable Connector 150mA
- Omron XW2Z Series Connecting Cable for Use with Pulse I/O Module
- Omron XW2Z-R Series Connecting Cable for Use with Pulse I/O Module
- Omron, P2RV Series Connecting Cable for Use with P2RV-8-O-F or P2RV-8-I-F Module
- Siemens 3SX Series Connecting Cable
- Siemens 6XV18 Series Connecting Cable for Use with For Connecting Industrial Ethernet Stations

