RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 3 mm
- RS Stock No.:
- 814-385
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,887.01
(exc. VAT)
PHP11,073.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,887.01 |
*price indicative
- RS Stock No.:
- 814-385
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Plastic Sheets | |
| Colour | White | |
| Length | 2.5m | |
| Width | 1.25m | |
| Thickness | 3mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Plastic Sheets | ||
Colour White | ||
Length 2.5m | ||
Width 1.25m | ||
Thickness 3mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
The RS PRO Recycled High Impact Polystyrene sheet offers exceptional performance while promoting sustainability, making it suitable for various fabrication and display projects where mechanical reliability is essential.
Eco-friendly construction from post-industrial waste
High impact strength with resistance to cracking under stress
Ideal for precise vacuum forming and CNC routing
Easy to bond using standard adhesives for 3D structures
Related links
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1220 mm x 915mm x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2000 mm x 1000mm x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2000 mm x 1000mm x 1.5 mm
