RS PRO Black Polypropylene Resin Rod, 1.219 m x 25.4 mm Diameter
- RS Stock No.:
- 717-552
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,861.92
(exc. VAT)
PHP44,645.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,861.92 |
*price indicative
- RS Stock No.:
- 717-552
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Polypropylene Resin Rod | |
| Colour | Black | |
| Length | 1.219m | |
| Material | Heat-Stabilised Polypropylene (HS) | |
| Rod Diameter | 25.4mm | |
| Density | 0.9g/cm³ | |
| Standards/Approvals | USP VI Compliant | |
| Tensile Strength | 35MPa, 27MPa | |
| Maximum Operating Temperature | 71°C | |
| Hardness | 92 HB | |
| Elongation | 60% | |
| Water Absorption | 0.025% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Polypropylene Resin Rod | ||
Colour Black | ||
Length 1.219m | ||
Material Heat-Stabilised Polypropylene (HS) | ||
Rod Diameter 25.4mm | ||
Density 0.9g/cm³ | ||
Standards/Approvals USP VI Compliant | ||
Tensile Strength 35MPa, 27MPa | ||
Maximum Operating Temperature 71°C | ||
Hardness 92 HB | ||
Elongation 60% | ||
Water Absorption 0.025% | ||
- COO (Country of Origin):
- US
RS PRO Polypropylene HS Rod
The RS PRO Polypropylene HS Rod range is manufactured from premium heat-stabilised polypropylene (HS) material, offering an excellent balance of strength, dimensional stability, chemical resistance, and biocompatibility for demanding industrial, medical, and life science applications. Designed for precision machining, these engineering plastic rods provide outstanding performance in environments requiring repeated sterilisation, low moisture absorption, and long-term reliability.
Suitable for medical device manufacturing, laboratory equipment, diagnostic systems, and cleanroom applications, RS PRO Polypropylene HS Rods comply with ISO 10993 biocompatibility requirements and meet FDA and USP Class VI standards, making them an Ideal choice for regulated industries where material traceability, safety, and consistency are essential.
The heat-stabilised polypropylene formulation delivers enhanced thermal performance while maintaining excellent resistance to hydrolysis, chemicals, and moisture. The material can withstand common sterilisation methods including steam autoclaving, ethylene oxide (EtO), and cold sterilisation processes, supporting repeated cleaning cycles without compromising performance.
With excellent machinability and laser-marking capability, these solid extruded rods can be easily fabricated into custom components requiring high precision and durability. Their combination of toughness, rigidity, and lightweight construction makes them suitable for a wide range of engineered parts in healthcare, pharmaceutical processing, scientific instrumentation, and industrial manufacturing applications.
Suitable for medical device manufacturing, laboratory equipment, diagnostic systems, and cleanroom applications, RS PRO Polypropylene HS Rods comply with ISO 10993 biocompatibility requirements and meet FDA and USP Class VI standards, making them an Ideal choice for regulated industries where material traceability, safety, and consistency are essential.
The heat-stabilised polypropylene formulation delivers enhanced thermal performance while maintaining excellent resistance to hydrolysis, chemicals, and moisture. The material can withstand common sterilisation methods including steam autoclaving, ethylene oxide (EtO), and cold sterilisation processes, supporting repeated cleaning cycles without compromising performance.
With excellent machinability and laser-marking capability, these solid extruded rods can be easily fabricated into custom components requiring high precision and durability. Their combination of toughness, rigidity, and lightweight construction makes them suitable for a wide range of engineered parts in healthcare, pharmaceutical processing, scientific instrumentation, and industrial manufacturing applications.
Features and Benefits
Heat-stabilised polypropylene (HS) construction
Excellent dimensional stability
High strength, toughness, and ductility
Low moisture absorption of just 0.025%
Outstanding chemical and hydrolysis resistance
Suitable for repeated sterilisation cycles
Easily machined into custom components
Laser-markable surface
Biocompatible material
Full lot traceability for quality assurance
Lightweight with density of 0.90 g/cm³
Suitable for medical, laboratory, and industrial environments
Available in multiple colour options for product identification and process control
Excellent dimensional stability
High strength, toughness, and ductility
Low moisture absorption of just 0.025%
Outstanding chemical and hydrolysis resistance
Suitable for repeated sterilisation cycles
Easily machined into custom components
Laser-markable surface
Biocompatible material
Full lot traceability for quality assurance
Lightweight with density of 0.90 g/cm³
Suitable for medical, laboratory, and industrial environments
Available in multiple colour options for product identification and process control
Typical Applications
Medical device components
Orthopaedic trial components
Diagnostic equipment
Laboratory and analytical instruments
Pharmaceutical processing equipment
Life science instrumentation
Cleanroom components
Sterile environment fixtures
Fluid handling systems
Precision-machined engineering parts
Custom fabricated industrial components
Orthopaedic trial components
Diagnostic equipment
Laboratory and analytical instruments
Pharmaceutical processing equipment
Life science instrumentation
Cleanroom components
Sterile environment fixtures
Fluid handling systems
Precision-machined engineering parts
Custom fabricated industrial components
Sterilisation Compatibility
RS PRO Polypropylene HS Rods are compatible with:
Steam autoclaving
Ethylene Oxide (EtO) sterilisation
Cold sterilisation processes
Steam autoclaving
Ethylene Oxide (EtO) sterilisation
Cold sterilisation processes
Compliance and Certifications
ISO 10993 Biocompatibility Compliant
FDA Compliant
USP Class VI Compliant
FDA Compliant
USP Class VI Compliant
Frequently Asked Questions
What is heat-stabilised polypropylene?
Heat-stabilised polypropylene contains additives that improve resistance to elevated temperatures and repeated sterilisation cycles while maintaining mechanical performance and dimensional stability.
Can these rods be machined?
Yes. RS PRO Polypropylene HS Rods offer excellent machinability and are suitable for turning, milling, drilling, and fabrication into customised components.
Are these rods suitable for medical applications?
Yes. The material complies with ISO 10993, FDA, and USP Class VI requirements, making it suitable for many medical, laboratory, and life science applications.
Can the material be sterilised?
Yes. The rods are compatible with steam autoclaving, EtO gas sterilisation, and cold sterilisation methods.
Why choose RS PRO Polypropylene HS Rods?
They combine chemical resistance, biocompatibility, low moisture absorption, dimensional stability, and ease of machining, making them an excellent choice for demanding precision-engineered applications.
Heat-stabilised polypropylene contains additives that improve resistance to elevated temperatures and repeated sterilisation cycles while maintaining mechanical performance and dimensional stability.
Can these rods be machined?
Yes. RS PRO Polypropylene HS Rods offer excellent machinability and are suitable for turning, milling, drilling, and fabrication into customised components.
Are these rods suitable for medical applications?
Yes. The material complies with ISO 10993, FDA, and USP Class VI requirements, making it suitable for many medical, laboratory, and life science applications.
Can the material be sterilised?
Yes. The rods are compatible with steam autoclaving, EtO gas sterilisation, and cold sterilisation methods.
Why choose RS PRO Polypropylene HS Rods?
They combine chemical resistance, biocompatibility, low moisture absorption, dimensional stability, and ease of machining, making them an excellent choice for demanding precision-engineered applications.
Related links
- RS PRO Blue Polypropylene Resin Rod, 1.219 m x 25.4 mm Diameter
- RS PRO Yellow Polypropylene Resin Rod, 1.219 m x 25.4 mm Diameter
- RS PRO Green Polypropylene Resin Rod, 1.219 m x 25.4 mm Diameter
- RS PRO Violet Polypropylene Resin Rod, 1.219 m x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 200 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 25.4 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 25.4 mm Diameter
- RS PRO Brown Polyamide-Imide Rod, 300 mm x 25.4 mm Diameter
