Geberit Flange Flange Steel 76.1 mm
- RS Stock No.:
- 913-402
- Mfr. Part No.:
- 83719
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP28,267.84
(exc. VAT)
PHP31,659.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,267.84 |
*price indicative
- RS Stock No.:
- 913-402
- Mfr. Part No.:
- 83719
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Flange | |
| Connection Size | 76.1 mm | |
| Product Type | Flange | |
| Material | Steel | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Flange | ||
Connection Size 76.1 mm | ||
Product Type Flange | ||
Material Steel | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
The Geberit Stainless steel flange is a Durable fitting designed for versatile water system applications. Manufactured from stainless steel, it ensures corrosion resistance and long-term reliability.
Constructed from Durable CrNiMo steel 1.4401, ensuring long-lasting performance
Designed for a maximum operating temperature of 120 °C for district heating water
Equipped with a pressing indicator for ease of installation
Compatible with both cold and hot potable water systems
