Parker Fitting, Straight Female Thread Female Straight Rc to NPT 1/4 in 1/4 in
- RS Stock No.:
- 823-722
- Mfr. Part No.:
- 4M-Q4P-SS
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP6,300.15
(exc. VAT)
PHP7,056.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,300.15 |
*price indicative
- RS Stock No.:
- 823-722
- Mfr. Part No.:
- 4M-Q4P-SS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Fitting | |
| Fitting Type | Straight | |
| Connection Type A | Female Thread | |
| Connection Type B | Female | |
| Connection Standard A | Rc | |
| Material | Stainless Steel | |
| Connection Gender A | Male | |
| Connection Size A | 1/4 in | |
| Fitting Direction | Straight | |
| Connection Gender B | Female | |
| Connection Standard B | NPT | |
| Connection Size B | 1/4 in | |
| Maximum Operating Pressure | 3000 psi | |
| Minimum Operating Temperature | -15°C | |
| Length | 1.54in | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | ISO 9001 | |
| Series | CPI | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Fitting | ||
Fitting Type Straight | ||
Connection Type A Female Thread | ||
Connection Type B Female | ||
Connection Standard A Rc | ||
Material Stainless Steel | ||
Connection Gender A Male | ||
Connection Size A 1/4 in | ||
Fitting Direction Straight | ||
Connection Gender B Female | ||
Connection Standard B NPT | ||
Connection Size B 1/4 in | ||
Maximum Operating Pressure 3000 psi | ||
Minimum Operating Temperature -15°C | ||
Length 1.54in | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals ISO 9001 | ||
Series CPI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker stainless steel coupling designed for instrumentation applications, featuring an unvalved nipple configuration with male pipe thread to ensure robust performance under demanding conditions.
Maximum operating pressure of 3000 psi ensures reliable performance
Constructed from Durable 316 stainless steel for enhanced longevity
Designed for push-to-connect convenience, simplifying assembly
Capable of withstanding maximum operating temperatures of 400 °F
Related links
- Parker Fitting, Straight Female Thread Female Straight Rc to NPT 1/4 in 1/4 in
- Siemens Fitting Female Rp 3/8 in to Female G 3/4 in
- Parker Fitting Female BSP G 1 1/4 to Female
- Parker Fitting Male 3/8 to 19 in x Male BSPP 1/4 to 19 in
- Parker Fitting Female BSP G 1 1/2 to Female
- Siemens Fitting Female R 3/8 in to Female G 1/2 in
- SMC One-Touch Fitting M5 x 0.8, R 1/8 0.2 MPa ARJ310
- Legris 0673 Brass Pneumatic Silencer 12 bar Double Female Manifold BSPP and M5 Thread, Female
