INA GS89306 Roller Bearing Housing Locating Washer, 60 mm OD
- RS Stock No.:
- 260-0093
- Mfr. Part No.:
- GS89306
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
PHP30,164.47
(exc. VAT)
PHP33,784.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP6,032.894 | PHP30,164.47 |
*price indicative
- RS Stock No.:
- 260-0093
- Mfr. Part No.:
- GS89306
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing Housing Locating Washer | |
| Sub Type | Housing Locating Washer | |
| Outside Diameter | 60mm | |
| Inside Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing Housing Locating Washer | ||
Sub Type Housing Locating Washer | ||
Outside Diameter 60mm | ||
Inside Diameter 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA axial cylindrical roller bearings 893 with single direction, comprising K893, GS, WS.
Outside diameter 60 mm
Bore diameter Housing washer 32 mm
Width outer ring 6.25 mm
Weight 95.4 g
Related links
- INA, GS81108 Roller Bearing Housing Locating Washer 60 mm OD
- INA, GS81206 Roller Bearing Housing Locating Washer 52 mm OD
- INA, GS81209 Roller Bearing Housing Locating Washer 73 mm OD
- INA, GS81117 Roller Bearing Housing Locating Washer 110 mm OD
- INA, GS81116 Roller Bearing Housing Locating Washer 105 mm OD
- INA, GS81213 Roller Bearing Housing Locating Washer 100 mm OD
- INA, GS81115 Roller Bearing Housing Locating Washer 100 mm OD
- INA, GS89308 Roller Bearing Housing Locating Washer 78 mm OD
