SKF PCM 101210 E 10mm Bore Spherical Bearing, 25kN Radial Load Rating, 12mm O.D

Unavailable
RS will no longer stock this product.
RS Stock No.:
217-6814
Mfr. Part No.:
PCM 101210 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Size

10mm

Outside Diameter

12mm

Static Radial Load Rating

25kN

COO (Country of Origin):
DE

SKF Plain Bearing, Straight Bushing Type, 12mm OD, 10mm Bore - PCM 101210 E


Are your industrial shafts looking worn out? Give them some support using this SKF plain bearing. The sleeve allows for a smooth sliding motion, reducing friction between moving surfaces. You can use this versatile straight bushing type with oscillating, rotating or linear radial loads. Its thin-walled PTFE construction gives it a light and efficient weight of 3g while remaining durable enough to handle heavy dynamic loads of up to 8kN. As this material is corrosion-resistant, it's a suitable choice for humid settings.

Features & Benefits


• Reduces heat buildup to keep equipment operating temperatures low and efficient

• Maintenance-free for optimal productivity

• High average sliding speed of 2mps, thanks to its superior heat dissipation and low surface friction

Applications


• Automotive manufacturing

• Food and beverage processing

• Oil and gas production

• Agricultural machinery

What's the operating temperature range of this plain bearing?


A vast operating temperature range between -200°C and +250°C means you can put the component to work in almost any environment.

What other advantages are there to PTFE?


As well as being lightweight, PTFE resists solvents and chemicals for wide compatibility with hygienic areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy