Ganter GN.17792 15mm Bore Guide Bush, 18 mm OD
- RS Stock No.:
- 829-486
- Mfr. Part No.:
- GN.17792
- Manufacturer:
- Ganter
Subtotal (1 pack of 10 units)*
PHP9,508.98
(exc. VAT)
PHP10,650.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,508.98 | PHP950.898 |
*price indicative
- RS Stock No.:
- 829-486
- Mfr. Part No.:
- GN.17792
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Guide Bush | |
| Sub Type | Bushing | |
| Bore Diameter | 15mm | |
| Outside Diameter | 18mm | |
| Dynamic Load Rating | 0.02kg | |
| Material | Steel | |
| Width | 20mm | |
| Series | DIN 172 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Guide Bush | ||
Sub Type Bushing | ||
Bore Diameter 15mm | ||
Outside Diameter 18mm | ||
Dynamic Load Rating 0.02kg | ||
Material Steel | ||
Width 20mm | ||
Series DIN 172 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Guide Bushing is MADE of hardened steel, providing precise alignment and robust support for mechanical components. Its Durable construction ensures smooth operation, reduces wear, and maintains consistent performance in industrial applications.
Provides precise alignment of mechanical components
Ensures smooth and reliable operation
Suitable for industrial and mechanical applications
Complies with RoHS standards
Related links
- Ganter GN.12949 12mm Bore Guide Bush 0.005 kg
- Ganter GN.12777 8mm Bore Guide Bush 0.004 kg
- Rose+Krieger Reducing Bush 96200AC, 18 mm OD
- Igus, ASM-1218-15 Plain Bush Iglidur A200 18 mm OD
- Lenze TLK110 12X18 18 mm OD Locking Bush 58 Nm
- Lenze R6-111 18X 18 mm OD Locking Bush Steel, 27 Nm
- RS PRO Cylindrical M10 Anti-Vibration Mount 28 mm OD, 18 mm H
- FIBET Rubber Bush FBNS1834.3236 18 mm 34 mm
