SKF PWM 303620 30mm Bore Plain Bush, 36 mm OD, 118 kN
- RS Stock No.:
- 587-154
- Mfr. Part No.:
- PWM 303620
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP37,471.68
(exc. VAT)
PHP41,968.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,471.68 | PHP3,747.168 |
*price indicative
- RS Stock No.:
- 587-154
- Mfr. Part No.:
- PWM 303620
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bush | |
| Bore Diameter | 30mm | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 36mm | |
| Static Load Rating | 118kN | |
| Dynamic Load Rating | 83kN | |
| Material | Filament Wound | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Series | PWM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bush | ||
Bore Diameter 30mm | ||
Sub Type Straight Bushing | ||
Outside Diameter 36mm | ||
Static Load Rating 118kN | ||
Dynamic Load Rating 83kN | ||
Material Filament Wound | ||
Standards/Approvals No | ||
Width 20mm | ||
Series PWM | ||
- COO (Country of Origin):
- DE
The SKF Filament wound straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. The composite material is specially developed to accommodate heavy loads, impact loads and vibrations. The bushings are also less sensitive to misalignment and have excellent dry sliding characteristics.
Maintenance free operation
Very good frictional properties
High load carrying capacity
Excellent corrosion resistance
Electrically insulating
Related links
- SKF PWM 303630 30mm Bore Spherical Bearing, 36 mm OD
- SKF Plain Bush 105 mm OD
- SKF GAC 30 F 30mm Bore Plain Bearing 55 mm OD
- INA GE30-PB 30mm Bore Plain Bearing 159 kN
- SKF SC 30 ES 30mm Bore Plain Bearing 96.5 kN
- SKF GEH 30 TXG3E-2LS 30mm Bore Plain Bearing 55 mm OD
- SKF PCM 303420 E 30mm Bore Plain Bearing 143 kN
- SKF PCM 303430 M 30mm Bore Plain Bearing 220 kN
