RS PRO 30mm Bore Plain Bearing, 38 mm OD, 50 N

Subtotal (1 unit)*

PHP1,085.85

(exc. VAT)

PHP1,216.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,085.85

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
558-479
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

30mm

Outside Diameter

38mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 30.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. Its primary benefit is the Ability to support both dynamic and static loads effectively.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and longevity.
30.02 mm Bore Size: Ensures compatibility with a wide range of shafts.
38.06 mm Outside Diameter: Facilitates easy integration into existing systems.
20 mm Width: Offers Compact design without compromising performance.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling significant stationary loads.

Applications


Automotive industry
Machinery manufacturing
Industrial equipment

Additional Information


Complies with ISO 2795:1991 standards: Ensures quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy