RS PRO 25mm Bore Plain Bearing, 30 mm OD, 50 N
- RS Stock No.:
- 558-468
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP822.30
(exc. VAT)
PHP920.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP822.30 |
*price indicative
- RS Stock No.:
- 558-468
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Sub Type | Flanged | |
| Outside Diameter | 30mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Sub Type Flanged | ||
Outside Diameter 30mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 25.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's flanged design ensures easy installation and secure positioning, making it Ideal for machinery and equipment where precise alignment is crucial.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long-lasting performance.
25.02 mm Bore Size: Suitable for a wide range of shaft diameters, offering versatility in application.
30.05 mm Outside Diameter: Ensures compatibility with standard housings, facilitating easy integration.
Flanged Design: Allows for secure mounting and alignment, reducing installation time and effort.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability in demanding applications.
Dynamic Load Rating of 14 N/mm²: Supports dynamic applications with consistent performance.
25.02 mm Bore Size: Suitable for a wide range of shaft diameters, offering versatility in application.
30.05 mm Outside Diameter: Ensures compatibility with standard housings, facilitating easy integration.
Flanged Design: Allows for secure mounting and alignment, reducing installation time and effort.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability in demanding applications.
Dynamic Load Rating of 14 N/mm²: Supports dynamic applications with consistent performance.
Applications
Automotive industry
Industrial machinery
Pumps and compressors
Agricultural equipment
Industrial machinery
Pumps and compressors
Agricultural equipment
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 25mm Bore Plain Bearing 50 N
- RS PRO 25mm Bore Plain Bearing 50 N
- Igus MSM-2530-20 25mm Bore Plain Bearing, 30 mm OD
- Igus JSM-2530-28 25mm Bore Plain Bearing, 30 mm OD
- Igus JSM-2530-21 25mm Bore Plain Bearing, 30 mm OD
- Igus MSM-2530-40 25mm Bore Plain Bearing, 30 mm OD
- Igus MSM-2530-30 25mm Bore Plain Bearing, 30 mm OD
- Igus JSM-2530-10 25mm Bore Plain Bearing, 30 mm OD

