Subtotal (1 unit)*
PHP2,296.48
(exc. VAT)
PHP2,572.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,296.48 |
*price indicative
- RS Stock No.:
- 558-421
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 36.06mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 36.06mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 40 mm Sintered Bronze Plain Bearing, 36.06 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact design with a 40 mm length and 36.06 mm outer diameter makes it Ideal for use in tight spaces, providing smooth operation and reducing friction.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
40 mm Length: Suitable for applications with limited space, offering flexibility in design.
36.06 mm Outer Diameter: Ensures compatibility with a wide range of housings and equipment.
27.98 mm Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration.
40 mm Length: Suitable for applications with limited space, offering flexibility in design.
36.06 mm Outer Diameter: Ensures compatibility with a wide range of housings and equipment.
27.98 mm Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
