RS PRO 16mm Bore Plain Bearing, 22 mm OD, 50 N
- RS Stock No.:
- 529-045
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
PHP1,085.85
(exc. VAT)
PHP1,216.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,085.85 | PHP542.925 |
*price indicative
- RS Stock No.:
- 529-045
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 16mm | |
| Outside Diameter | 22mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 16mm | ||
Outside Diameter 22mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 16.02 mm Flanged Plain Bearing
The RS PRO 16.02 mm Flanged Plain Bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, this bearing offers excellent durability and performance, making it Ideal for use in various industrial settings. Its flanged design ensures easy installation and secure positioning, providing a dependable solution for reducing friction between moving parts.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures easy installation and secure fitment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Flanged Design: Ensures easy installation and secure fitment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Applications
Automotive industry
Machinery and equipment manufacturing
Aerospace applications
Machinery and equipment manufacturing
Aerospace applications
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is an essential component for ensuring smooth and efficient operation in various mechanical systems.
This plain bearing is an essential component for ensuring smooth and efficient operation in various mechanical systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 16mm Bore Plain Bearing 50 N
- RS PRO 16mm Bore Plain Bearing 50 N
- Igus JFM-1622-25 16mm Bore Plain Bearing, 22 mm OD
- Igus MSM-1622-16 16mm Bore Plain Bearing, 22 mm OD
- Igus MSM-1622-10 16mm Bore Plain Bearing, 22 mm OD
- Igus MFM-1622-15 16mm Bore Plain Bearing, 22 mm OD
- Igus MSM-1622-15 16mm Bore Plain Bearing, 22 mm OD
- Igus JFM-1622-15 16mm Bore Plain Bearing, 22 mm OD
