Subtotal (1 bag of 3 units)*
PHP1,043.94
(exc. VAT)
PHP1,169.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,043.94 | PHP347.98 |
*price indicative
- RS Stock No.:
- 528-981
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 22.05mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 22.05mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 18 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for use in various industrial settings. The bearing's Compact design ensures smooth operation in tight spaces.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity
18 mm Length: Suitable for Compact installations
22.05 mm Outside Diameter: Ensures compatibility with standard housings
17.98 mm Shaft Diameter: Offers precise fit for optimal performance
18 mm Length: Suitable for Compact installations
22.05 mm Outside Diameter: Ensures compatibility with standard housings
17.98 mm Shaft Diameter: Offers precise fit for optimal performance
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Machinery manufacturing
Aerospace engineering
Additional Information
Compliance with industry standards: Ensures reliability and safety in various applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
