Subtotal (1 bag of 6 units)*
PHP881.90
(exc. VAT)
PHP987.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP881.90 | PHP146.983 |
*price indicative
- RS Stock No.:
- 528-950
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 10.03mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 10.03mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 6 mm Sintered Bronze Plain Bearing, 10.03 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient motion control. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing is Ideal for supporting shafts with a diameter of 5.99 mm, providing smooth and consistent operation.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
6 mm Length: Compact design suitable for tight spaces and precise applications.
10.03 mm Outer Diameter: Ensures compatibility with a wide range of housings and assemblies.
5.99 mm Shaft Diameter Compatibility: Offers a snug fit for optimal load distribution and reduced vibration.
6 mm Length: Compact design suitable for tight spaces and precise applications.
10.03 mm Outer Diameter: Ensures compatibility with a wide range of housings and assemblies.
5.99 mm Shaft Diameter Compatibility: Offers a snug fit for optimal load distribution and reduced vibration.
Applications
Automotive industry
Industrial machinery
Robotics
Aerospace
Industrial machinery
Robotics
Aerospace
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in critical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
