Subtotal (1 bag of 20 units)*
PHP998.31
(exc. VAT)
PHP1,118.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP998.31 | PHP49.916 |
*price indicative
- RS Stock No.:
- 528-931
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 8.03mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 8.03mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 5mm Sintered Bronze Plain Bearing, 8.03mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient motion support. Made from sintered bronze, it provides excellent wear resistance and durability, making it Ideal for various industrial uses. The bearing's Compact size and robust construction ensure smooth operation and long service life.
Features and Benefits
Sintered Bronze Material: Offers high wear resistance and durability for extended use
5mm Length: Compact design suitable for tight spaces
8.03mm Outer Diameter: Ensures compatibility with a range of housings
4.99mm Shaft Diameter: Provides a precise fit for optimal performance
5mm Length: Compact design suitable for tight spaces
8.03mm Outer Diameter: Ensures compatibility with a range of housings
4.99mm Shaft Diameter: Provides a precise fit for optimal performance
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key standards: Complies with industry specifications for plain bearings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
