RS PRO 0.375 in Bore Plain Bearing, 0.625 in OD, 50 N
- RS Stock No.:
- 528-912
- Manufacturer:
- RS PRO
Subtotal (1 bag of 8 units)*
PHP992.72
(exc. VAT)
PHP1,111.85
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP992.72 | PHP124.09 |
*price indicative
- RS Stock No.:
- 528-912
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Size | 0.375in | |
| Outside Diameter | 0.625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 9001:2008, UKAS 001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Size 0.375in | ||
Outside Diameter 0.625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 9001:2008, UKAS 001 | ||
- COO (Country of Origin):
- US
RS PRO 0.37 in Flanged Plain Bearing
The RS PRO 0.37 in Flanged Plain Bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, this bearing is Ideal for reducing friction and wear in mechanical systems, ensuring longevity and performance.
Features and Benefits
Sintered Bronze Material: Provides excellent durability and resistance to wear, ensuring a long service life.
Flanged Design: Offers additional support and stability, making it suitable for axial loads.
Dynamic Load Rating of 14 N/mm²: Ensures efficient performance under varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
0.37 in Bore Size: Suitable for a wide range of shaft diameters, offering versatility in application.
0.62 in Outside Diameter: Compatible with standard housing sizes for easy integration.
1/2 in Width: Provides a Compact solution for space-constrained applications.
Flanged Design: Offers additional support and stability, making it suitable for axial loads.
Dynamic Load Rating of 14 N/mm²: Ensures efficient performance under varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
0.37 in Bore Size: Suitable for a wide range of shaft diameters, offering versatility in application.
0.62 in Outside Diameter: Compatible with standard housing sizes for easy integration.
1/2 in Width: Provides a Compact solution for space-constrained applications.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key Standards: Complies with ISO 9001:2008 and UKAS 001, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

