Subtotal (1 unit)*
PHP827.89
(exc. VAT)
PHP927.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP827.89 |
*price indicative
- RS Stock No.:
- 528-877
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 20.05mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 20.05mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 30 mm Length
This RS PRO sintered bronze plain bearing is designed to provide reliable and efficient performance in various industrial applications. With a length of 30 mm and an outside diameter of 20.05 mm, it is Ideal for use in environments where low friction and high wear resistance are crucial. The sintered bronze material ensures durability and longevity, making it a cost-effective solution for maintaining machinery efficiency.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, reducing maintenance needs
30 mm Length: Suitable for a wide range of applications, providing flexibility in design
20.05 mm Outside Diameter: Ensures compatibility with standard housings, simplifying installation
13.98 mm Shaft Diameter: Designed to fit common shaft sizes, enhancing versatility
30 mm Length: Suitable for a wide range of applications, providing flexibility in design
20.05 mm Outside Diameter: Ensures compatibility with standard housings, simplifying installation
13.98 mm Shaft Diameter: Designed to fit common shaft sizes, enhancing versatility
Applications
Automotive industry
Manufacturing machinery
Aerospace components
Industrial equipment
Manufacturing machinery
Aerospace components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings
Material properties: High load capacity and self-lubricating capabilities
Material properties: High load capacity and self-lubricating capabilities
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
