RS PRO 5/8in Bore Plain Bearing, 0.875 in OD, 50 N
- RS Stock No.:
- 528-229
- Manufacturer:
- RS PRO
Subtotal (2 units, in bags of 2)*
PHP989.93
(exc. VAT)
PHP1,108.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP989.93 | PHP494.965 |
*price indicative
- RS Stock No.:
- 528-229
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 5/8in | |
| Outside Diameter | 0.875in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 5/8in | ||
Outside Diameter 0.875in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.62 in Flanged Plain Bearing
The RS PRO 0.62 in Flanged Plain Bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, this bearing is Ideal for reducing friction and wear in various mechanical systems, ensuring longevity and performance.
Features and Benefits
Sintered Bronze Material: Provides excellent durability and resistance to wear.
Flanged Design: Offers easy installation and secure positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports high static loads, enhancing stability.
0.62 in Bore Size: Suitable for a wide range of shaft diameters.
0.87 in Outside Diameter: Compatible with standard housing dimensions.
Flanged Design: Offers easy installation and secure positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports high static loads, enhancing stability.
0.62 in Bore Size: Suitable for a wide range of shaft diameters.
0.87 in Outside Diameter: Compatible with standard housing dimensions.
Applications
Automotive
Industrial machinery
Aerospace
Agricultural equipment
Industrial machinery
Aerospace
Agricultural equipment
Additional Information
Standards: ISO 2795:1991 compliant for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

