RS PRO 0.625 in Bore Plain Bearing, 0.75 in OD, 50 N
- RS Stock No.:
- 528-225
- Manufacturer:
- RS PRO
Subtotal (1 bag of 3 units)*
PHP1,094.23
(exc. VAT)
PHP1,225.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 3 unit(s) shipping from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,094.23 | PHP364.743 |
*price indicative
- RS Stock No.:
- 528-225
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Size | 0.625in | |
| Outside Diameter | 0.75in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 9001:2008, UKAS 001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Size 0.625in | ||
Outside Diameter 0.75in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 9001:2008, UKAS 001 | ||
- COO (Country of Origin):
- US
RS PRO 0.62 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial uses. Its Compact design allows for easy integration into machinery, enhancing performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life
Flanged Design: Offers easy installation and secure positioning in applications
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation
0.62 in Bore Size: Compatible with a wide range of shafts for versatile use
0.75 in Outside Diameter: Fits standard housings for seamless integration
1 in Width: Ensures stability and support in various applications
Flanged Design: Offers easy installation and secure positioning in applications
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation
0.62 in Bore Size: Compatible with a wide range of shafts for versatile use
0.75 in Outside Diameter: Fits standard housings for seamless integration
1 in Width: Ensures stability and support in various applications
Applications
Automotive industry
Manufacturing equipment
Industrial machinery
Manufacturing equipment
Industrial machinery
Additional Information
Standards: ISO 9001:2008, UKAS 001 certified for quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

