Subtotal (1 bag of 20 units)*
PHP1,052.32
(exc. VAT)
PHP1,178.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,052.32 | PHP52.616 |
*price indicative
- RS Stock No.:
- 528-138
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.3125in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.3125in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 5/8 in Sintered Bronze Plain Bearing, 0.31 in Outside Diameter
RS PRO offers a reliable sintered bronze plain bearing designed for smooth and efficient operation in various industrial applications. This plain bearing is Ideal for reducing friction between moving parts, ensuring longevity and performance in machinery.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
5/8 in Length: Suitable for a wide range of shaft lengths.
0.31 in Outside Diameter: Ensures compatibility with standard housings.
0.18 in Shaft Diameter: Designed for precise fitment and reduced vibration.
5/8 in Length: Suitable for a wide range of shaft lengths.
0.31 in Outside Diameter: Ensures compatibility with standard housings.
0.18 in Shaft Diameter: Designed for precise fitment and reduced vibration.
Applications
Automotive
Industrial machinery
Aerospace
Agricultural equipment
Industrial machinery
Aerospace
Agricultural equipment
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
