RS PRO 18mm Bore Plain Bearing, 24 mm OD, 50 N
- RS Stock No.:
- 518-244
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,003.90
(exc. VAT)
PHP1,124.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,003.90 |
*price indicative
- RS Stock No.:
- 518-244
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 18mm | |
| Sub Type | Flanged | |
| Outside Diameter | 24mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 18mm | ||
Sub Type Flanged | ||
Outside Diameter 24mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Flanged Plain Bearing, Sintered Bronze
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for industrial machinery and equipment. The flanged design ensures easy installation and secure positioning, enhancing operational efficiency.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, extending the lifespan of the bearing
Flanged Design: Ensures easy installation and secure fit, reducing maintenance time
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability
Bore Size of 18.02 mm: Fits a wide range of shafts, offering versatility
Outside Diameter of 24.05 mm: Compatible with standard housings, simplifying integration
Width of 30 mm: Provides stability and support for axial loads
Flanged Design: Ensures easy installation and secure fit, reducing maintenance time
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability
Bore Size of 18.02 mm: Fits a wide range of shafts, offering versatility
Outside Diameter of 24.05 mm: Compatible with standard housings, simplifying integration
Width of 30 mm: Provides stability and support for axial loads
Applications
Industrial machinery
Automotive components
Heavy-duty equipment
Automotive components
Heavy-duty equipment
Additional Information
Complies with ISO 2795:1991: Ensures quality and performance standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 18mm Bore Plain Bearing 50 N
- RS PRO 20mm Bore Plain Bearing 50 N
- Igus MSM-1824-12 18mm Bore Plain Bearing, 24 mm OD
- Igus MSM-1824-20 18mm Bore Plain Bearing, 24 mm OD
- Igus MSM-1824-40 18mm Bore Plain Bearing, 24 mm OD
- Igus MSM-1824-30 18mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-08 18mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-20 18mm Bore Plain Bearing, 24 mm OD
