SKF PBM 607060 M1G1 60mm Bore Bushing, 70 mm OD
- RS Stock No.:
- 465-260
- Mfr. Part No.:
- PBM 607060 M1G1
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP14,749.56
(exc. VAT)
PHP16,519.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,749.56 |
*price indicative
- RS Stock No.:
- 465-260
- Mfr. Part No.:
- PBM 607060 M1G1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bushing | |
| Sub Type | Straight Bushing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 70mm | |
| Material | Solid Bronze | |
| Width | 60mm | |
| Series | PBM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bushing | ||
Sub Type Straight Bushing | ||
Bore Diameter 60mm | ||
Outside Diameter 70mm | ||
Material Solid Bronze | ||
Width 60mm | ||
Series PBM | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- SE
SKF PBM Series Bushing, 60mm Bore Size, 70mm Outside Diameter - PBM 607060 M1G1
This bushing is a solid bronze plain bearing designed to provide low-friction support for rotating or sliding shafts in industrial equipment. It is intended for heavy-duty applications where Durable bearing surfaces are required, and it is commonly used as a replaceable sleeve to maintain shaft alignment and reduce wear in mechanical assemblies.
Features and Benefits:
• Solid bronze construction delivers high load capacity and wear resistance
• Straight sleeve form enables simple press-fit installation
• 60mm bore offers compatibility with common metric shafts
• 70mm outside diameter provides robust housing contact area
• 60mm width supplies extended bearing surface for load distribution
• Straight sleeve form enables simple press-fit installation
• 60mm bore offers compatibility with common metric shafts
• 70mm outside diameter provides robust housing contact area
• 60mm width supplies extended bearing surface for load distribution
Applications
• Suitable for bearings in automation actuators and gantries
• Ideal for sliding interfaces in electrical switchgear mechanisms
• Used with rotating shafts in industrial motors and gearboxes
• Can be used for replacement in legacy mechanical assemblies
• Ideal for sliding interfaces in electrical switchgear mechanisms
• Used with rotating shafts in industrial motors and gearboxes
• Can be used for replacement in legacy mechanical assemblies
How should it be installed to ensure correct radial support?
Press-fit into a housing bore with controlled interference to maintain concentricity and avoid shaft run-out.
What maintenance approach extends service life under heavy loads?
Monitor for wear and maintain appropriate lubrication intervals compatible with bronze bearings to minimise surface abrasion.
How does the material behave under continuous operation at elevated loads?
The bronze alloy sustains plasticity under load, providing conformability that helps prevent seizure while gradually wearing to preserve shaft integrity.
What are the considerations when replacing an existing sleeve?
Verify matching internal diameter, housing fit, and axial support to ensure the new sleeve restores original clearance and load distribution.
Related links
- SKF PBMF 607560 M1G1 60mm Bore Bearing Assembly, 75 mm OD
- SKF PCM 606540 E 60mm Bore Bushing 585 kN
- SKF PBM 506050 M1G1 50mm Bore Bearing Assembly, 60 mm OD
- SKF PBMF 506050 M1G1 50mm Bore Bushing, 60 mm OD
- SKF PWM 607040 60mm Bore Spherical Bearing, 70 mm OD
- SKF Plain Bush 70 mm OD
- SKF 60mm Bore, 64 mm Length Solid Bore Coupler
- SKF PCM 606560 E 60mm Bore Bearing Assembly 880 kN
