SKF PCM 657070 E 65mm Bore Bearing Assembly, 70 mm OD, 1120 kN
- RS Stock No.:
- 463-878
- Mfr. Part No.:
- PCM 657070 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,209.17
(exc. VAT)
PHP4,714.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,209.17 |
*price indicative
- RS Stock No.:
- 463-878
- Mfr. Part No.:
- PCM 657070 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Bore Diameter | 65mm | |
| Outside Diameter | 70mm | |
| Static Load Rating | 1120kN | |
| Dynamic Load Rating | 360kN | |
| Material | PTFE | |
| Series | PCM | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Bore Diameter 65mm | ||
Outside Diameter 70mm | ||
Static Load Rating 1120kN | ||
Dynamic Load Rating 360kN | ||
Material PTFE | ||
Series PCM | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
The SKF PTFE composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin-walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.
Maintenance-free operation
Cost-effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
Related links
- SKF PCM 657030 E 65mm Bore Bearing Assembly 475 kN
- SKF PCM 657050 E 65mm Bore Spherical Bearing 800 kN
- NTN WS81110 50 mm ID Bearing Assembly, 70 mm OD
- SKF, AH 314 G Bearing Assembly 70 mm OD
- NTN GS81110 52 mm ID Bearing Assembly, 70 mm OD
- SKF Steel with Silicone Element Bearing Assembly 98.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly 137 mm OD
- SKF PCM 606570 E 60mm Bore Bearing Assembly 1040 kN
