SKF PCM 10010560 E 100mm Bore Bearing Assembly, 105 mm OD, 1460 kN

Subtotal (1 unit)*

PHP5,874.37

(exc. VAT)

PHP6,579.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,874.37

*price indicative

RS Stock No.:
463-875
Mfr. Part No.:
PCM 10010560 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Sub Type

Straight Bushing

Bore Diameter

100mm

Outside Diameter

105mm

Static Load Rating

1460kN

Dynamic Load Rating

475kN

Material

PTFE

Standards/Approvals

RoHS

Width

6mm

Series

PCM

The SKF PTFE composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin-walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.

Maintenance-free operation

Cost-effective with long service life

High operating temperatures

High load carrying capacity

High sliding velocity and small operating clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy