SKF PCM 12012560 E 120mm Bore Bearing Assembly, 125 mm OD, 1760 kN
- RS Stock No.:
- 463-080
- Mfr. Part No.:
- PCM 12012560 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,377.24
(exc. VAT)
PHP13,862.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,377.24 |
*price indicative
- RS Stock No.:
- 463-080
- Mfr. Part No.:
- PCM 12012560 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Bore Diameter | 120mm | |
| Outside Diameter | 125mm | |
| Static Load Rating | 1760kN | |
| Dynamic Load Rating | 560kN | |
| Material | Polytetrafluoroethylene | |
| Series | PCM | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Bore Diameter 120mm | ||
Outside Diameter 125mm | ||
Static Load Rating 1760kN | ||
Dynamic Load Rating 560kN | ||
Material Polytetrafluoroethylene | ||
Series PCM | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
The SKF PTFE composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin-walled design, they can accommodate heavy loads. They also provide good heat dissipation.
Maintenance free operation
Cost effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
Related links
- SKF PCM 606570 E 60mm Bore Bearing Assembly 1040 kN
- SKF PCM 758080 E 75mm Bore Bearing Assembly 1500 kN
- SKF PCM 606560 E 60mm Bore Bearing Assembly 880 kN
- SKF PCM 9510060 E 95mm Bore Bearing Assembly 1400 kN
- SKF PCM 9095100 E 90mm Bore Bearing Assembly 2240 kN
- SKF PCM 707570 E 70mm Bore Bearing Assembly 1220 kN
- SKF PCM 909560 E 90mm Bore Bearing Assembly 1320 kN
- SKF PCM 13013560 E 130mm Bore Bearing Assembly 1900 kN
