SKF GAC 50 F 50mm Bore Plain Bearing, 93 kN, 80 mm OD

Subtotal (1 unit)*

PHP18,813.01

(exc. VAT)

PHP21,070.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,813.01

*price indicative

RS Stock No.:
462-119
Mfr. Part No.:
GAC 50 F
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

50mm

Outside Diameter

80mm

Material

Bearing Steel

Static Load Rating - Axial

93kN

Width

20mm

Series

GAC 50 F

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Akshay


The SKF Angular contact spherical plain bearings are designed to accommodate combined radial and axial loads. Single bearings can accommodate axial loads acting in one direction. This specific design includes a steel and PTFE FRP sliding contact surface combination that is maintenance-free. However, republication, which can be applied from both sides, can extend bearing service life

Designed for combined radial and axial loads

Separable inner and outer rings enable easier mounting

Long service life and maintenance-free

Relatively insensitive to contaminants

Low coefficient of friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy