NTN GS81110 52 mm ID Bearing Assembly, 70 mm OD

Subtotal (1 unit)*

PHP1,304.31

(exc. VAT)

PHP1,460.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,304.31

*price indicative

RS Stock No.:
454-619
Mfr. Part No.:
GS81110
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Bearing Assembly

Inside Diameter

52mm

Standards/Approvals

RoHS

Series

GS811

Outside Diameter

70mm

COO (Country of Origin):
JP
The NTN Thrust Washer for Needle Roller Bearing provides a smooth surface to support axial loads and reduce friction. It is designed to work efficiently with needle roller bearings in thrust applications. The washer operates within a temperature range of -20 °C to 120 °C, ensuring reliable performance in various environments.

Outer diameter is 70 mm

Bore diameter is 52 mm

Ring thickness is 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy